-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, Low Cost, Precision JFET Input Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4419
|
Newark | Op-Amp, 5Mhz, -40 To 125Deg C, Tssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Tssop, No. Of Pins:14Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADA4000-4ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 629 |
|
$6.1300 / $7.1000 | Buy Now |
DISTI #
505-ADA4000-4ARUZ-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
546 In Stock |
|
$3.7289 / $6.8300 | Buy Now |
DISTI #
584-ADA4000-4ARUZ
|
Mouser Electronics | Precision Amplifiers Quad of ADA4000-1 RoHS: Compliant | 431 |
|
$3.7700 / $6.8300 | Buy Now |
|
Analog Devices Inc | Quad of ADA4000-1 Min Qty: 1 Package Multiple: 96 | 110 |
|
$2.6100 / $6.8300 | Buy Now |
DISTI #
SMC-ADA4000-4ARUZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12750 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP JFET 5MHZ 14TSSOP | 1480 |
|
RFQ | |
DISTI #
C1S103100543748
|
Chip1Stop | OP Amp Quad GP 18V 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 40 |
|
$4.5800 / $5.9300 | Buy Now |
DISTI #
C1S103100289381
|
Chip1Stop | OP Amp Quad GP 18V 14-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 20 |
|
$4.6300 / $6.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4000-4ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4000-4ARUZ
Analog Devices Inc
Quad, Low Cost, Precision JFET Input Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.00004 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0005 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 100000 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADA4000-4ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4000-4ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4000-4ARUZ | QUAD OP-AMP, 3000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MO-153AB-1, TSSOP-14 | Rochester Electronics LLC | ADA4000-4ARUZ vs ADA4000-4ARUZ |