Part Details for ADA3000AEP4AR by AMD
Overview of ADA3000AEP4AR by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ADA3000AEP4AR
ADA3000AEP4AR CAD Models
ADA3000AEP4AR Part Data Attributes:
|
ADA3000AEP4AR
AMD
Buy Now
Datasheet
|
Compare Parts:
ADA3000AEP4AR
AMD
RISC Microprocessor, 64-Bit, 2000MHz, PPGA754
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | SPGA, PGA754,29X29,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | S-PPGA-P754 | |
JESD-609 Code | e0 | |
Number of Terminals | 754 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SPGA | |
Package Equivalence Code | PGA754,29X29,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 2000 MHz | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |