Part Details for ADA1200GS24Q1 by Skyworks Solutions Inc
Results Overview of ADA1200GS24Q1 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADA1200GS24Q1 Information
ADA1200GS24Q1 by Skyworks Solutions Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADA1200GS24Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1383 |
|
RFQ |
Part Details for ADA1200GS24Q1
ADA1200GS24Q1 CAD Models
ADA1200GS24Q1 Part Data Attributes
|
ADA1200GS24Q1
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ADA1200GS24Q1
Skyworks Solutions Inc
Wide Band High Power Amplifier,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | unknown | |
Date Of Intro | 2018-08-29 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 10.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | GAAS |