Part Details for ADA1057-BL by electro-PJP
Overview of ADA1057-BL by electro-PJP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA1057-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PJPADA1057-BL
|
TME | Connector: 4mm banana, adapter, 10A, 30VAC, 60VDC, blue Min Qty: 1 | 0 |
|
$2.0700 / $2.4500 | RFQ |