There are no models available for this part yet.
Overview of ADA1000F-48-CN1 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADA1000F-48-CN1 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ADA1000F-48-CN1-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 552W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$725.2300 | Buy Now | |
DISTI #
436-ADA1000F-48-CN1
|
Mouser Electronics | Switching Power Supplies 1000W 48V 10.5-21A W/Coating DIN Rail RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$607.6500 | Buy Now | ||
DISTI #
000000000003610930
|
Sager | Switching Power Supplies 1000W 48V 10.5-21A W/Coating DIN Rail Min Qty: 1 | 0 |
|
$664.8100 / $673.9200 | Buy Now |
CAD Models for ADA1000F-48-CN1 by Cosel USA Inc
Part Data Attributes for ADA1000F-48-CN1 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
PACKAGE-24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Additional Feature
|
ALSO OPERATE WITH 120-350VDC
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X24
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
24
|
Output Voltage-Max
|
52.8 V
|
Output Voltage-Min
|
41 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
504 W
|
Trim/Adjustable Output
|
YES
|