Part Details for ADA1000F-36-E by Cosel USA Inc
Overview of ADA1000F-36-E by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA1000F-36-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA1000F-36-E-ND
|
DigiKey | AC/DC CONVERTER 36V 594W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$659.9700 | Buy Now |
DISTI #
436-ADA1000F-36-E
|
Mouser Electronics | Switching Power Supplies 1000W 36V 14-28A Low Lkg EMI Class A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$552.9800 | Buy Now |
DISTI #
000000000003610915
|
Sager | Switching Power Supplies 1000W 36V 14-28A Low Lkg EMI Class A Min Qty: 1 | 0 |
|
$604.9800 / $613.2700 | Buy Now |
Part Details for ADA1000F-36-E
ADA1000F-36-E CAD Models
ADA1000F-36-E Part Data Attributes
|
ADA1000F-36-E
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADA1000F-36-E
Cosel USA Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
Length | 280 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom | 36 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1000 W | |
Width | 75 mm |