Part Details for ADA1000F-24-FM by Cosel USA Inc
Overview of ADA1000F-24-FM by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADA1000F-24-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADA1000F-24-FM-ND
|
DigiKey | AC/DC CONVERTER 24V 600W Min Qty: 1 Lead time: 13 Weeks Container: Box | Limited Supply - Call |
|
$757.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$655.5100 | Buy Now |
DISTI #
000000000003610875
|
Sager | Switching Power Supplies 1000W 24V 21-42A w/Fan Min Qty: 1 | 0 |
|
$717.1500 / $726.9900 | Buy Now |