Part Details for ADA10001S3C by ANADIGICS Inc
Overview of ADA10001S3C by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADA10001S3C
ADA10001S3C CAD Models
ADA10001S3C Part Data Attributes:
|
ADA10001S3C
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ADA10001S3C
ANADIGICS Inc
Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, GAAS, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | PLASTIC, SOIC-16 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | 8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 150 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for ADA10001S3C
This table gives cross-reference parts and alternative options found for ADA10001S3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA10001S3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA10001S3C | Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, GAAS, PLASTIC, SOIC-16 | Coherent Thermal Solutions | ADA10001S3C vs ADA10001S3C |