Part Details for ADA-0169 by Actiontek Electronics
Overview of ADA-0169 by Actiontek Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC942LP4ETR | Analog Devices | 30GHz ADA | |
HMC942LP4E | Analog Devices | 30GHz ADA | |
HMC814-SX | Analog Devices | ADA, 15-23 GHz |
Price & Stock for ADA-0169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3294
|
Newark | Ant, Gsm Gprs, Quad Band External, Antenna Type:Gsm, Frequency Min:800Mhz, Frequency Max:2.1Ghz, Antenna Mounting:Cable, Gain:2Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Product Range:-, Antennarohs Compliant: Yes |Adactus ADA-0169 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$57.0500 / $66.1500 | Buy Now |