Part Details for ADA 0186 433 by Actiontek Electronics
Overview of ADA 0186 433 by Actiontek Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
MG80186-6/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-6. Buy from authorized manufacturer Rochester Electronics. | |
MG80186-8/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-8. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for ADA 0186 433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3295
|
Newark | Antenna, 433Mhz, Swivel Whip, Sma, Antenna Type:Omni-Directional, Frequency Min:-, Frequency Max:433Mhz, Antenna Mounting:Cable, Gain:2Dbi, Vswr:2, Input Power:3W, Input Impedance:50Ohm, Antenna Polarisation:Omni, Product Range:-, Rohs Compliant: Yes |Adactus ADA 0186 433 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$9.6000 / $14.6200 | Buy Now |