Part Details for AD9983AKCPZ-170 by Analog Devices Inc
Overview of AD9983AKCPZ-170 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9983AKCPZ-170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Pb-free 8-bit, 170MSPS Analog Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
|
Chip1Cloud | AFE Video 3 ADC 8bit 1.8V/3.3V 64-Pin LFCSP EP Tray / IC INTRFACE 8BIT 170MSPS 64LFCSP | 4200 |
|
RFQ | |
DISTI #
C1S103100651418
|
Chip1Stop | Display Interface 64-Pin LFCSP EP RoHS: Compliant pbFree: Yes Container: Tray | 68 |
|
$8.5000 / $10.6000 | Buy Now |
DISTI #
AD9983AKCPZ-170
|
Direct Components, Inc. | 1 |
|
RFQ |
Part Details for AD9983AKCPZ-170
AD9983AKCPZ-170 CAD Models
AD9983AKCPZ-170 Part Data Attributes:
|
AD9983AKCPZ-170
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9983AKCPZ-170
Analog Devices Inc
High Performance 8-Bit Display Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.755 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |