Part Details for AD9958BCPZ-REEL7 by Analog Devices Inc
Overview of AD9958BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9958BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7927
|
Newark | Amplitude/Freq/Phase Cntr, -40 To 85Degc, Ic Function:Amplitude Frequency Phase Amplitude Controller, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, Ic Package Type:Lfcsp-Ep, No. Of Pins:56Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices AD9958BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 732 |
|
$43.4900 / $52.0500 | Buy Now |
DISTI #
AD9958BCPZ-REEL7CT-ND
|
DigiKey | IC DDS 500MHZ 10BIT 56LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1085 In Stock |
|
$40.9919 / $52.0300 | Buy Now |
DISTI #
584-AD9958BCPZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 500MHz 10-Bit Dual DDS RoHS: Compliant | 2465 |
|
$40.4400 / $48.1900 | Buy Now |
DISTI #
V72:2272_06217177
|
Arrow Electronics | Direct Digital Synthesizer 500MHz 2-DAC 10bit Serial 56-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 665 |
|
$40.0400 / $44.7200 | Buy Now |
|
Analog Devices Inc | 500MHz 10-Bit Dual DDS Min Qty: 1 Package Multiple: 750 | 1717 |
|
$28.9800 / $52.0300 | Buy Now |
DISTI #
69203450
|
Verical | Direct Digital Synthesizer 500MHz 2-DAC 10bit Serial 56-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 665 |
|
$40.0400 / $44.7500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 750 |
|
RFQ | |
|
LCSC | 1.71V1.96V 32b 10 LFCSP-56(8x8) Direct Digital Synthesis (DDS) ROHS | 4 |
|
$42.4121 / $45.7113 | Buy Now |
|
Win Source Electronics | IC DDS 500MHZ 10BIT 56LFCSP / 2-Channel 500 MSPS DDS with 10-Bit DACs | 4100 |
|
$28.2610 / $42.3920 | Buy Now |
Part Details for AD9958BCPZ-REEL7
AD9958BCPZ-REEL7 CAD Models
AD9958BCPZ-REEL7 Part Data Attributes:
|
AD9958BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9958BCPZ-REEL7
Analog Devices Inc
2-Channel, 500 MSPS DDS with 10-Bit DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, MO-220-VLLD-2, LFCSP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | CP-56-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for AD9958BCPZ-REEL7
This table gives cross-reference parts and alternative options found for AD9958BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9958BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9958BCPZ | 2-Channel, 500 MSPS DDS with 10-Bit DACs | Analog Devices Inc | AD9958BCPZ-REEL7 vs AD9958BCPZ |