-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MSPS 14-Bit DAC 48-Bit FTW 1.8 V CMOS DDS Based AgileRF™ Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7924
|
Newark | Direct Digital Synthesizer, 14Bit, Lfcsp, Ic Function:Dds-Based Agilerf Synthesizer, Supply Voltage Min:1.71V, Supply Voltage Max:1.8V, Ic Package Type:Lfcsp-Ep, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9956YCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$43.7300 / $53.9900 | Buy Now |
DISTI #
505-AD9956YCPZ-ND
|
DigiKey | IC DDS 3GHZ 14BIT 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
390 In Stock |
|
$40.6101 / $51.9200 | Buy Now |
DISTI #
584-AD9956YCPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 2.7 GHz DDS-Based AgileRF Synthesizer RoHS: Compliant | 498 |
|
$42.0500 / $51.9100 | Buy Now |
|
Analog Devices Inc | 400 Msps 14 Bit DDS w/2.7 GHz Min Qty: 1 Package Multiple: 1 | 2024 |
|
$26.6400 / $51.9200 | Buy Now |
|
Rochester Electronics | 2.7 Ghz Dds-Based Agilerf Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$35.6000 / $41.8800 | Buy Now |
|
Ameya Holding Limited | IC SYNTHESIZER 1.8V 48LFCSP | 2024 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9956YCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9956YCPZ
Analog Devices Inc
400 MSPS 14-Bit DAC 48-Bit FTW 1.8 V CMOS DDS Based AgileRF™ Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9956YCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9956YCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9956XCPZ | IC SPECIALTY ANALOG CIRCUIT, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog IC:Other | Analog Devices Inc | AD9956YCPZ vs AD9956XCPZ |