Part Details for AD9956-VCO/PCBZ by Analog Devices Inc
Overview of AD9956-VCO/PCBZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9956-VCO/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9956-VCO/PCBZ-ND
|
DigiKey | BOARD EVAL 14BIT 1.8V 48LFCSP Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$759.4000 | Buy Now |
DISTI #
584-AD9956-VCOPCBZ
|
Mouser Electronics | Data Conversion IC Development Tools 2.7 GHz DDS-Based AgileRF Synthesizer RoHS: Compliant | 1 |
|
$759.4200 | Buy Now |
|
Analog Devices Inc | 400 Msps 14 Bit DDS EvBd. w/24 Min Qty: 1 Package Multiple: 1 | 11 |
|
$727.3900 / $759.4000 | Buy Now |
DISTI #
26925304
|
Verical | AD9956 Direct Digital Synthesizer Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$843.7733 / $891.3099 | Buy Now |
|
Ameya Holding Limited | BOARD EVAL 14BIT 1.8V 48LFCSP | 11 |
|
RFQ |
Part Details for AD9956-VCO/PCBZ
AD9956-VCO/PCBZ CAD Models
AD9956-VCO/PCBZ Part Data Attributes
|
AD9956-VCO/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD9956-VCO/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |