-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MSPS, 14-Bit, 1.8 V CMOS Direct Digital Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0034
|
Newark | Direct Digital Synthesizer, 14Bit, Tqfp, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:1.71V, Supply Voltage Max:1.8V, Ic Package Type:Tqfp-Ep, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9953YSVZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$35.5600 / $47.8400 | Buy Now |
DISTI #
AD9953YSVZ-ND
|
DigiKey | IC DDS 400MHZ 14BIT 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
35 In Stock |
|
$36.3822 / $46.5200 | Buy Now |
DISTI #
584-AD9953YSVZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized AD9953 400 MSPS DDS w/ 14 bit DAC RoHS: Compliant | 208 |
|
$37.6700 / $46.5100 | Buy Now |
|
Analog Devices Inc | AD9953 400 MSPS DDS w/ 14 bit Min Qty: 1 Package Multiple: 1 | 2108 |
|
$23.8700 / $46.5200 | Buy Now |
DISTI #
25631203
|
Verical | Direct Digital Synthesizer 400MHz 1-DAC 14bit Serial 48-Pin TQFP EP Tray RoHS: Compliant Min Qty: 19 Package Multiple: 19 | Americas - 2090 |
|
$32.9872 / $36.7571 | Buy Now |
|
Rochester Electronics | AD9953 - Numeric Controlled Oscillator, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$31.8900 / $37.5200 | Buy Now |
|
Ameya Holding Limited | IC DDS DAC 14BIT 400MSPS 48-TQFP | 2108 |
|
RFQ | |
DISTI #
C1S103101255813
|
Chip1Stop | Direct Digital Synthesizer 400MHz 1-DAC 14-Bit Serial 48-Pin TQFP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 8 |
|
$33.5000 / $37.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9953YSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9953YSVZ
Analog Devices Inc
400 MSPS, 14-Bit, 1.8 V CMOS Direct Digital Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SV-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 400 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9953YSVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9953YSVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9953YSV-REEL7 | IC DSP-NUM CONTROLLED OSCILLATOR, PQFP48, EPAD, MS-026AB, QFP-48, DSP Peripheral | Analog Devices Inc | AD9953YSVZ vs AD9953YSV-REEL7 |
AD9953YSVZ-REEL7 | 400 MSPS, 14-Bit, 1.8 V CMOS Direct Digital Synthesizer | Analog Devices Inc | AD9953YSVZ vs AD9953YSVZ-REEL7 |