-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 12-Bit 40 MHz CCD Signal Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0032
|
Newark | Ccd Signal Processor, 12Bit, Lfcsp-Ep-32, Ic Function:Ccd Signal Processor, Supply Voltage Min:2.85V, Supply Voltage Max:3.6V, Ic Package Type:Lfcsp-Ep, No. Of Pins:32Pins, Operating Temperature Min:-20°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9945KCPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$11.5900 / $12.7800 | Buy Now |
DISTI #
505-AD9945KCPZ-ND
|
DigiKey | IC CCD SIGNAL PROCESSOR 32-LFCSP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
53 In Stock |
|
$10.3180 / $16.5500 | Buy Now |
DISTI #
V99:2348_06217152
|
Arrow Electronics | AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2115 | Americas - 182 |
|
$4.5830 / $9.2092 | Buy Now |
DISTI #
V36:1790_06217152
|
Arrow Electronics | AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2044 | Americas - 44 |
|
$8.3530 | Buy Now |
DISTI #
58285281
|
Verical | AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 182 |
|
$4.5830 | Buy Now |
DISTI #
53704410
|
Verical | AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2044 | Americas - 44 |
|
$8.3530 | Buy Now |
DISTI #
75714831
|
Verical | AFE General Purpose 1 ADC 12bit 3.3V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2335 | Americas - 6 |
|
$19.3452 | Buy Now |
|
Quest Components | 56 |
|
$15.5067 / $18.8595 | Buy Now | |
|
Quest Components | 40 |
|
$12.9223 / $15.7163 | Buy Now | |
|
Rochester Electronics | AD9945 - Complete 12-Bit 40 Mhz CCD Signal Processor RoHS: Compliant Status: Active Min Qty: 1 | 1655 |
|
$8.4600 / $9.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9945KCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9945KCPZ
Analog Devices Inc
Complete 12-Bit 40 MHz CCD Signal Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9945KCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9945KCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9945KCPRL7 | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | AD9945KCPZ vs AD9945KCPRL7 |
AD9945KCPZRL | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | AD9945KCPZ vs AD9945KCPZRL |
AD9945KCP | Analog Devices Inc | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, Consumer IC:Other | AD9945KCPZ vs AD9945KCP |