Part Details for AD9913/PCBZ by Analog Devices Inc
Overview of AD9913/PCBZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9913/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9913/PCBZ-ND
|
DigiKey | BOARD EVAL FOR AD9913 Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$552.2900 | Buy Now |
DISTI #
584-AD9913PCBZ
|
Mouser Electronics | Data Conversion IC Development Tools Low Power 250 MSPS 10-Bit DAC 1.8 V CMOS Direct Digital Synthesizer RoHS: Compliant | 3 |
|
$552.3200 | Buy Now |
|
Analog Devices Inc | Sub 50mW 250MSPS (+) 10-bit DD Min Qty: 1 Package Multiple: 1 | 12 |
|
$552.2900 | Buy Now |
Part Details for AD9913/PCBZ
AD9913/PCBZ CAD Models
AD9913/PCBZ Part Data Attributes:
|
AD9913/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
AD9913/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |