-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Interface for Flat Panel Display
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD9887AKSZ-100-ND
|
DigiKey | IC INTFACE SPECIALIZED 160MQFP Min Qty: 24 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.5708 | Buy Now |
DISTI #
584-AD9887AKSZ-100
|
Mouser Electronics | Display Interface IC Dual A/D interface for flat panel RoHS: Compliant | 19 |
|
$24.3600 / $32.4300 | Buy Now |
|
Analog Devices Inc | Dual A/D interface for flat pa Min Qty: 1 Package Multiple: 24 | 4488 |
|
$15.4600 / $25.4400 | Buy Now |
DISTI #
26617410
|
Verical | Interface for Flat Panel Display 160-Pin MQFP Tray RoHS: Compliant Min Qty: 24 Package Multiple: 24 | Americas - 4488 |
|
$21.3333 / $24.4706 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | 19 |
|
$21.6144 / $22.7520 | Buy Now | |
|
Rochester Electronics | AD9887 - Dual Interface For Flat Panel Display RoHS: Compliant Status: Active Min Qty: 1 | 14925 |
|
$20.6300 / $24.2700 | Buy Now |
|
Chip1Cloud | IC INTRFACE ANALOG/DVI 160-MQFP | 1860 |
|
RFQ | |
|
Perfect Parts Corporation | 46 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9887AKSZ-100
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9887AKSZ-100
Analog Devices Inc
Dual Interface for Flat Panel Display
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MQFP-160 | |
Pin Count | 160 | |
Manufacturer Package Code | S-160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm |
This table gives cross-reference parts and alternative options found for AD9887AKSZ-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9887AKSZ-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9887KS-100 | IC SPECIALTY CONSUMER CIRCUIT, PQFP160, PLASTIC, MQFP-160, Consumer IC:Other | Analog Devices Inc | AD9887AKSZ-100 vs AD9887KS-100 |