Part Details for AD9878BSTZRL by Analog Devices Inc
Overview of AD9878BSTZRL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD9878BSTZRL
AD9878BSTZRL CAD Models
AD9878BSTZRL Part Data Attributes:
|
AD9878BSTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9878BSTZRL
Analog Devices Inc
SPECIALTY TELECOM CIRCUIT, PQFP100, MS-026BED, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AD9878BSTZRL
This table gives cross-reference parts and alternative options found for AD9878BSTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9878BSTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9878BSTRL | IC SPECIALTY TELECOM CIRCUIT, PQFP100, MS-026BED, LQFP-100, Telecom IC:Other | Analog Devices Inc | AD9878BSTZRL vs AD9878BSTRL |