Part Details for AD9876BST by Analog Devices Inc
Overview of AD9876BST by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9876BST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9876BST-ND
|
DigiKey | BROADBAND MODEM FRONT-END Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6152 In Stock |
|
$24.5600 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$29.5120 | Buy Now | |
|
Rochester Electronics | AD9876 - Broadband Modem Mixed-Signal Front End ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6152 |
|
$21.0800 / $24.8000 | Buy Now |
Part Details for AD9876BST
AD9876BST CAD Models
AD9876BST Part Data Attributes:
|
AD9876BST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9876BST
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP48, LQFP-48, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.288 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |