Part Details for AD9874BSTZ by Analog Devices Inc
Results Overview of AD9874BSTZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9874BSTZ Information
AD9874BSTZ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for AD9874BSTZ
AD9874BSTZ CAD Models
AD9874BSTZ Part Data Attributes
|
AD9874BSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9874BSTZ
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP48, PLASTIC, MS-026BBC, LQFP-48, Telecom IC:Other
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |