-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power IF Digitizing Subsystem
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0019
|
Newark | If Subsystem, 24Bit, 270Khz, Lqfp-48, Ic Function:If Digitizing Subsystem, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Ic Package Type:Lqfp, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices AD9874ABST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$36.5200 / $44.7700 | Buy Now |
DISTI #
505-AD9874ABST-ND
|
DigiKey | IC IF DIGIT SUBSYSTEM 48-LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
82 In Stock |
|
$29.6092 / $39.1300 | Buy Now |
DISTI #
584-AD9874ABST
|
Mouser Electronics | RF Receiver SYSTEM ON A CHIP-low power versionAD9870 RoHS: Compliant | 259 |
|
$30.2100 / $38.4200 | Buy Now |
|
Analog Devices Inc | SYSTEM ON A CHIP-low power ver Min Qty: 1 Package Multiple: 1 | 194 |
|
$19.4400 / $39.1300 | Buy Now |
DISTI #
79006491
|
Verical | RF Receiver 3V/5V 48-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 2 |
|
$56.5762 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, BICMOS, PQFP48 | 40 |
|
$24.3375 / $25.3110 | Buy Now |
|
Rochester Electronics | AD9874 - If Digitizing Subsystem RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$25.9600 / $30.5400 | Buy Now |
DISTI #
AD9874ABST
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 23 | 0 |
|
$27.3900 / $30.5100 | Buy Now |
|
Chip1Cloud | IC IF DIGIT SUBSYSTEM 48-LQFP | 8000 |
|
RFQ | |
DISTI #
C1S103100079225
|
Chip1Stop | SYSTEM ON A CHIP-low power versionAD9870 RoHS: Compliant pbFree: Yes Container: Tray | 25 |
|
$25.8000 / $30.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9874ABST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9874ABST
Analog Devices Inc
Low Power IF Digitizing Subsystem
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9874ABST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9874ABST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9874ABSTRL | Low Power IF Digitizing Subsystem | Analog Devices Inc | AD9874ABST vs AD9874ABSTRL |