Part Details for AD9874 by Analog Devices Inc
Overview of AD9874 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD9874
AD9874 CAD Models
AD9874 Part Data Attributes
|
AD9874
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9874
Analog Devices Inc
SPECIALTY TELECOM CIRCUIT, PQFP48, 1.40 MM HEIGHT, PLASTIC, TQFP-48
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 1.40 MM HEIGHT, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |