Part Details for AD9863BCP-50 by Analog Devices Inc
Overview of AD9863BCP-50 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9863BCPZ-50 | Analog Devices | 12B 50 MSPS MxFE Dual Converte | |
AD9863BCPZRL-50 | Analog Devices | 12B 50 MSPS MxFE Dual Converte |
Price & Stock for AD9863BCP-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Quest Components | RF MODULATOR/DEMODULATOR, 64 Pin, Plastic, LCC | 102 |
|
$43.8240 / $54.7800 | Buy Now |
|
Rochester Electronics | Mixed-Signal Front-End Baseband Transceiver For Broadband Applications ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1758 |
|
$36.5100 / $42.9600 | Buy Now |
Part Details for AD9863BCP-50
AD9863BCP-50 CAD Models
AD9863BCP-50 Part Data Attributes
|
AD9863BCP-50
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9863BCP-50
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, QCC64, 9 X 9 MM, MO-220-VMMD, LFCSP-64, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, MO-220-VMMD, LFCSP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |