Part Details for AD9856 by Analog Devices Inc
Results Overview of AD9856 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9856 Information
AD9856 by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for AD9856
AD9856 CAD Models
AD9856 Part Data Attributes
|
AD9856
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9856
Analog Devices Inc
RF/MICROWAVE UP CONVERTER
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | UP CONVERTER |
Alternate Parts for AD9856
This table gives cross-reference parts and alternative options found for AD9856. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9856, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSP45314VI | Intersil Corporation | Check for Price | 8-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQFP48, 7 X 7 MM, LQFP-48 | AD9856 vs HSP45314VI |