-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 300 MSPS Quadrature Complete DDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9854ASVZ by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0011
|
Newark | Direct Digital Synthesizer, 12Bit, Tqfp, Ic Function:Direct Digital Synthesizer, Supply Voltage Mi... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$60.9600 / $75.3200 | Buy Now |
DISTI #
505-AD9854ASVZ-ND
|
DigiKey | IC DDS 300MHZ 12BIT 80TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$60.9620 / $75.3200 | Buy Now |
DISTI #
584-AD9854ASVZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 300 MHZ QUADRATURE DDS SYNTHESIZER PB Fr RoHS: Compliant | 11 |
|
$61.7500 / $82.2800 | Buy Now |
DISTI #
V36:1790_06216984
|
Arrow Electronics | Direct Digital Synthesizer 300MHz 2-DAC 12bit Parallel/Serial 80-Pin TQFP EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Date Code: 2212 | Americas - 6 |
|
$47.3000 | Buy Now |
|
Analog Devices Inc | 300 MHZ QUADRATURE DDS SYNTHES Package Multiple: 1 | 214 |
|
$45.2800 / $75.3200 | Buy Now |
DISTI #
25631190
|
Verical | Direct Digital Synthesizer 300MHz 2-DAC 12bit Parallel/Serial 80-Pin TQFP EP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 210 |
|
$61.3459 | Buy Now |
DISTI #
76883730
|
Verical | Direct Digital Synthesizer 300MHz 2-DAC 12bit Parallel/Serial 80-Pin TQFP EP Tray RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2212 | Americas - 6 |
|
$47.3000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
AD9854ASVZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 10 | 0 |
|
$63.7800 / $71.0600 | Buy Now |
|
LCSC | 3.14V3.47V 48b 12 TQFP-80-EP(14x14) Direct Digital Synthesis (DDS) ROHS | 4 |
|
$92.0059 / $105.5585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9854ASVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9854ASVZ
Analog Devices Inc
CMOS 300 MSPS Quadrature Complete DDS
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026-AECHD, TQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SV-80-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP80,.63SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
The maximum clock frequency that can be used with the AD9854ASVZ is 1.4 GHz. However, the actual clock frequency used may be limited by the specific application and the quality of the clock signal.
To optimize the phase noise performance of the AD9854ASVZ, use a high-quality clock source, minimize the length of the clock signal traces, and use a low-jitter clock signal. Additionally, ensure that the device is properly decoupled and that the power supply is clean and stable.
The maximum output power of the AD9854ASVZ is +10 dBm. However, the actual output power may be limited by the specific application and the load impedance.
The AD9854ASVZ can be programmed to generate a specific frequency using a 32-bit frequency tuning word. The frequency tuning word is calculated using the formula: FTW = (desired frequency / clock frequency) x 2^32. The FTW is then loaded into the device using the serial interface.
The settling time of the AD9854ASVZ is typically around 100 ns to 200 ns, depending on the specific application and the frequency of operation.