-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
180 MHz Complete DDS synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7912
|
Newark | Dds/Dac Synthesizer, 10Bit, Ssop-28, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V, Ic Package Type:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°Crohs Compliant: No |Analog Devices AD9851BRS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$47.3000 / $56.1400 | Buy Now |
DISTI #
AD9851BRS-ND
|
DigiKey | IC DDS 180MHZ 10BIT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
294 In Stock |
|
$45.4864 / $53.9900 | Buy Now |
DISTI #
584-AD9851BRS
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized DDS CLOCK DRIVER RoHS: Not Compliant | 284 |
|
$45.4800 / $53.9800 | Buy Now |
DISTI #
E54:1762_00112205
|
Arrow Electronics | Direct Digital Synthesizer 180MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 | Europe - 11 |
|
$39.8900 / $45.1000 | Buy Now |
DISTI #
V36:1790_06216970
|
Arrow Electronics | Direct Digital Synthesizer 180MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Date Code: 2049 | Americas - 10 |
|
$9.4500 / $38.8055 | Buy Now |
DISTI #
V99:2348_06216970
|
Arrow Electronics | Direct Digital Synthesizer 180MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2049 | Americas - 6 |
|
$41.5500 | Buy Now |
DISTI #
66725275
|
Verical | Direct Digital Synthesizer 180MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Americas - 11 |
|
$39.8900 / $45.1000 | Buy Now |
DISTI #
59172885
|
Verical | Direct Digital Synthesizer 180MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2049 | Americas - 10 |
|
$9.4500 | Buy Now |
DISTI #
59855124
|
Verical | Direct Digital Synthesizer 180MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 6 |
|
$41.5500 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9851BRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9851BRS
Analog Devices Inc
180 MHz Complete DDS synthesizer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ULTRA SMALL, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD9851BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9851BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9851BRSZ | 180 MHz Complete DDS synthesizer | Analog Devices Inc | AD9851BRS vs AD9851BRSZ |