-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 125 MHz Complete DDS Synthesizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9850BRSZ by Analog Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7910
|
Newark | Direct Digital Synthesizer, Ssop-28, Ic Function:Direct Digital Synthesizer, Supply Voltage Min:4.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$22.8100 / $34.1600 | Buy Now |
DISTI #
505-AD9850BRSZ-ND
|
DigiKey | IC DDS 125MHZ 10BIT 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
13 In Stock |
|
$22.8000 / $34.1600 | Buy Now |
DISTI #
584-AD9850BRSZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized DDS CLOCK DRIVE RoHS: Compliant | 256 |
|
$22.8000 / $34.1600 | Buy Now |
DISTI #
V36:1790_06216966
|
Arrow Electronics | Direct Digital Synthesizer 125MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2301 | Americas - 11 |
|
$22.7500 | Buy Now |
|
Analog Devices Inc | DDS CLOCK DRIVE Package Multiple: 47 | 62 |
|
$16.4200 / $34.1600 | Buy Now |
DISTI #
72819792
|
Verical | Direct Digital Synthesizer 125MHz 1-DAC 10bit Parallel/Serial 28-Pin SSOP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2301 | Americas - 11 |
|
$22.7500 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | IC,FREQUENCY SYNTHESIZER,CMOS,SSOP,28PIN,PLASTIC,LEAD FREE | 4 |
|
$33.9150 | Buy Now |
|
Rochester Electronics | AD9850 - DDS Synthesizer RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$21.5300 / $25.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9850BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9850BRSZ
Analog Devices Inc
CMOS, 125 MHz Complete DDS Synthesizer
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 125 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
This table gives cross-reference parts and alternative options found for AD9850BRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9850BRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9850BRS | Analog Devices Inc | Check for Price | CMOS, 125 MHz Complete DDS Synthesizer | AD9850BRSZ vs AD9850BRS |