-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9837ACPZ-RLCT-ND
|
DigiKey | IC DDS 5MHZ 10BIT 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3481 In Stock |
|
$2.8829 / $5.9700 | Buy Now |
DISTI #
584-AD9837ACPZ-R
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Low Cost DDS IC. RoHS: Compliant | 1831 |
|
$3.1900 / $5.9700 | Buy Now |
DISTI #
58056249
|
Verical | Direct Digital Synthesizer 5MHz 1-DAC 10bit Serial 10-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$3.1857 | Buy Now |
|
Chip1Cloud | Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator | IC DDS 5MHZ 10BIT 10LFCSP | 6362 |
|
RFQ | |
|
Win Source Electronics | Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator | IC DDS 5MHZ 10BIT 10LFCSP | 15700 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9837ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9837ACPZ-RL
Analog Devices Inc
Low Power, 8.5 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINE; SQUARE; TRIANGULAR | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |