-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7908
|
Newark | Frequency Synthesizer, 2.3-5.5V, Tssop, Synthesizer Type:Frequency, Frequency:75Mhz, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Digital Ic Case:Tssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices AD9834CRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2084 |
|
$11.9800 / $17.3500 | Buy Now |
DISTI #
505-AD9834CRUZ-REEL7CT-ND
|
DigiKey | IC DDS 75MHZ 10BIT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1414 In Stock |
|
$10.2250 / $19.6300 | Buy Now |
DISTI #
584-AD9834CRUZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 75Mhz 10bit DDS 20mW RoHS: Compliant | 2062 |
|
$10.2200 / $17.1800 | Buy Now |
DISTI #
V72:2272_06216915
|
Arrow Electronics | Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1000 |
|
$10.4900 / $15.8960 | Buy Now |
|
Analog Devices Inc | 75Mhz 10bit DDS 20mW Min Qty: 1 Package Multiple: 1000 | 5283 |
|
$10.2250 / $19.6300 | Buy Now |
DISTI #
26634528
|
Verical | Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$11.6857 | Buy Now |
DISTI #
83688124
|
Verical | Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 1000 |
|
$10.4900 / $15.8960 | Buy Now |
|
Win Source Electronics | IC DDS 75MHZ 10BIT 20TSSOP | 1277 |
|
$11.3917 / $17.0875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9834CRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9834CRUZ-REEL7
Analog Devices Inc
20 mW Power, 2.3 V to 5.5 V, 75 MHz Complete DDS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 75 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |