-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9833SRMZ-EP-RL7 by Analog Devices Inc is a DSP Peripheral.
DSP Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM8935
|
Newark | Waveform Generator, 12.5Mhz, Msop-10 Rohs Compliant: Yes |Analog Devices AD9833SRMZ-EP-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$30.1500 / $38.3000 | Buy Now |
DISTI #
505-AD9833SRMZ-EP-RL7CT-ND
|
DigiKey | IC DDS 10BIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
313 In Stock |
|
$29.6375 / $44.0800 | Buy Now |
DISTI #
584-AD9833SRMZEPRL7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 10 bit, 10 pin DDS I.C. RoHS: Compliant | 0 |
|
$28.5100 | Order Now |
DISTI #
V72:2272_06216897
|
Arrow Electronics | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial (3-Wire, SPI) 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips | Americas - 660 |
|
$28.6100 / $28.8600 | Buy Now |
|
Analog Devices Inc | 10 bit, 10 pin DDS I.C. Min Qty: 1 Package Multiple: 1000 | 1063 |
|
$27.8875 / $40.0700 | Buy Now |
DISTI #
35211353
|
Verical | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial (3-Wire, SPI) 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$31.8714 | Buy Now |
DISTI #
63349484
|
Verical | Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial (3-Wire, SPI) 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 660 |
|
$28.6100 / $28.8600 | Buy Now |
|
Rochester Electronics | Programmable Waveform Generator RoHS: Compliant Status: Active Min Qty: 1 | 16365 |
|
$23.4200 / $29.2800 | Buy Now |
|
Ameya Holding Limited | IC WAVEFORM GEN PROG 10MSOP | 391 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9833SRMZ-EP-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9833SRMZ-EP-RL7
Analog Devices Inc
Low Power, 12.65 mW, 2.3 V to 5.5 V, Programmable Waveform Generator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
The maximum frequency deviation that can be achieved with the AD9833 is ±10% of the clock frequency, which is typically 25 MHz.
To synchronize multiple AD9833 devices, you can use the SYNC_IN pin to synchronize the internal clock of each device. You can also use an external clock source to drive the CLKIN pin of each device.
The minimum clock frequency required for the AD9833 is 1 MHz, but it's recommended to use a clock frequency of at least 10 MHz for optimal performance.
Yes, you can use the AD9833 to generate a sine wave with a specific amplitude by adjusting the amplitude register (AM0-AM7) and the phase register (PH0-PH7).
To implement frequency modulation (FM) using the AD9833, you can use the frequency control register (FREQ0-FREQ7) to modulate the output frequency in response to an external signal.