-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz Direct Digital Synthesizer Waveform Generator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | NUMERIC-CONTROLLED OSCILLATOR, 16 Pin, Plastic, TSSOP | 1 |
|
$12.2550 | Buy Now |
|
Rochester Electronics | Cmos Complete Dds ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 553 |
|
$8.1700 / $9.6100 | Buy Now |
|
Chip1Cloud | CMOS Complete DDS | IC DDS 25MHZ 10BIT 16TSSOP | 1500 |
|
RFQ | |
|
Win Source Electronics | CMOS Complete DDS | IC DDS 25MHZ 10BIT 16TSSOP | 25000 |
|
$6.2180 / $9.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9832BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9832BRU
Analog Devices Inc
25 MHz Direct Digital Synthesizer Waveform Generator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD9832BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9832BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9832BRU-REEL7 | 25 MHz Direct Digital Synthesizer Waveform Generator | Analog Devices Inc | AD9832BRU vs AD9832BRU-REEL7 |
AD9832BRUZ-REEL7 | 25 MHz Direct Digital Synthesizer Waveform Generator | Analog Devices Inc | AD9832BRU vs AD9832BRUZ-REEL7 |