Part Details for AD9831AST by Analog Devices Inc
Overview of AD9831AST by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for AD9831AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 67 |
|
$8.1000 / $13.5000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQFP48 | 2 |
|
$15.2250 | Buy Now |
|
Quest Components | 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQFP48 | 57 |
|
$15.0590 / $18.3150 | Buy Now |
|
Quest Components | 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQFP48 | 53 |
|
$11.2500 / $18.0000 | Buy Now |
|
Rochester Electronics | Numeric Controlled Oscillator, 16-Bit, CMOS, PQFP48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 598 |
|
$10.1500 / $11.9400 | Buy Now |
Part Details for AD9831AST
AD9831AST CAD Models
AD9831AST Part Data Attributes
|
AD9831AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9831AST
Analog Devices Inc
IC 16-BIT, DSP-NUM CONTROLLED OSCILLATOR, PQFP48, TQFP-48, DSP Peripheral
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Boundary Scan | NO | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
Alternate Parts for AD9831AST
This table gives cross-reference parts and alternative options found for AD9831AST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9831AST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9831AST-REEL | Direct Digital Synthesizer Waveform Generator Package: 48 ld TQFP (7x7mm); No of Pins: 48; Temperature Range: INDUSTRIAL; Container: 2000/Reel | Analog Devices Inc | AD9831AST vs AD9831AST-REEL |
AD9831ASTZ | Direct Digital Synthesizer Waveform Generator | Analog Devices Inc | AD9831AST vs AD9831ASTZ |
AD9831ASTZ-REEL | Direct Digital Synthesizer Waveform Generator | Analog Devices Inc | AD9831AST vs AD9831ASTZ-REEL |