Part Details for AD9814JRRL by Analog Devices Inc
Results Overview of AD9814JRRL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9814JRRL Information
AD9814JRRL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD9814JRRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Complete 14-Bit Ccd/Cis Signal Processor RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 470 |
|
$11.3400 / $14.1700 | Buy Now |
Part Details for AD9814JRRL
AD9814JRRL CAD Models
AD9814JRRL Part Data Attributes
|
AD9814JRRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9814JRRL
Analog Devices Inc
Low Power 14-Bit, 3-Channel CCD Signal Processor with Progammable Serial Interface and Byte-Wide Data Output Format
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices |
AD9814JRRL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a low-ESR capacitor for the VDD pin and a 0.1uF capacitor for the VREF pin. Refer to the AD9814JRRL evaluation board layout as a reference.
-
The gain and offset settings can be configured using the internal registers. Refer to the datasheet's register map and programming guide. You can also use the ADI's evaluation software or a third-party tool like Python or MATLAB to simplify the configuration process.
-
The maximum sampling rate of the AD9814JRRL is 1 MSPS. However, the actual achievable sampling rate depends on the system clock frequency, conversion mode, and other factors. Higher sampling rates increase power consumption, so it's essential to optimize the sampling rate based on your application's requirements.
-
The AD9814JRRL has an internal clock, but you can also use an external clock source. To synchronize the internal clock with an external clock source, use the CLKIN pin and configure the clock mode using the internal registers. Ensure the external clock frequency is within the recommended range (10 MHz to 40 MHz).
-
Use a low-noise, low-ripple power supply (e.g., a linear regulator) and decouple the VDD pin with a 0.1uF capacitor. Add additional decoupling capacitors (e.g., 10uF) near the power supply pins to filter out high-frequency noise. Ensure the power supply voltage is within the recommended range (2.7V to 3.6V).