-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit, LVDS Interface 500 MSPS DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7902
|
Newark | Da Converter, 12Bit, 500Msps, Lfcsp-Ep, Resolution (Bits):12Bit, Sampling Rate:500Msps, Data Interface:Lvds, Parallel, Spi, Supply Voltage Range:1.7V To 1.9V, 3.13V To 3.47V, Adc/Dac Case Style:Lfcsp-Ep, No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices AD9780BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$34.0700 / $43.5700 | Buy Now |
DISTI #
AD9780BCPZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
56 In Stock |
|
$32.7624 / $41.8900 | Buy Now |
DISTI #
584-AD9780BCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-Bit, LVDS Interface 500 MSPS DAC RoHS: Compliant | 21 |
|
$32.7500 / $41.8900 | Buy Now |
|
Analog Devices Inc | Dual 12B, 500 MSPS LVDS DAC Min Qty: 1 Package Multiple: 1 | 195 |
|
$21.4200 / $41.8900 | Buy Now |
DISTI #
AD9780BCPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 21 | 0 |
|
$30.3000 / $33.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9780BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9780BCPZ
Analog Devices Inc
Dual 12-Bit, LVDS Interface 500 MSPS DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-3, LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |