-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 12-Bit, 1 GSPS, Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9776ABSVZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 100TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
22 In Stock |
|
$40.6666 / $52.0000 | Buy Now |
DISTI #
584-AD9776ABSVZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 12-Bit, 1 GSPS, Digital-to-Analog Converter RoHS: Compliant | 534 |
|
$40.7800 / $51.9900 | Buy Now |
DISTI #
V36:1790_06216709
|
Arrow Electronics | DAC 2-CH Interpolation Filter 12-bit 100-Pin TQFP EP Tray RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 10 Weeks Date Code: 2226 | Americas - 87 |
|
$35.8000 / $36.9300 | Buy Now |
|
Analog Devices Inc | Dual 12B, 1.0 GSPS TxDAC Min Qty: 1 Package Multiple: 1 | 224 |
|
$26.7100 / $52.0000 | Buy Now |
DISTI #
AD9776ABSVZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 17 | 0 |
|
$37.6100 / $41.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9776ABSVZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9776ABSVZ
Analog Devices Inc
Dual, 12-Bit, 1 GSPS, Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026AED-HD, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | SV-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.0146% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for AD9776ABSVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9776ABSVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9776ABSVZRL | Dual, 12-Bit, 1 GSPS, Digital-to-Analog Converter | Analog Devices Inc | AD9776ABSVZ vs AD9776ABSVZRL |
AD9776ABSVZ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PQFP100, ROHS COMPLIANT, MS-026AED-HD, TQFP-100 | Rochester Electronics LLC | AD9776ABSVZ vs AD9776ABSVZ |