Part Details for AD9767ASTZRL by Analog Devices Inc
Overview of AD9767ASTZRL by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD9767ASTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2501
|
Newark | D/A Converter, 14Bit, Lqfp-48 Rohs Compliant: Yes |Analog Devices AD9767ASTZRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1781 |
|
$36.5900 / $46.2800 | Buy Now |
DISTI #
505-AD9767ASTZRLCT-ND
|
DigiKey | IC DAC 14BIT A-OUT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1284 In Stock |
|
$30.5620 / $31.0700 | Buy Now |
DISTI #
584-AD9767ASTZR
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit, 125 MSPS Dual TxDAC+ RoHS: Compliant | 1364 |
|
$30.5500 / $31.0700 | Buy Now |
|
Analog Devices Inc | 14-Bit, 125 MSPS Dual TxDAC+ Min Qty: 1 Package Multiple: 2000 | 257 |
|
$22.6700 / $44.2000 | Buy Now |
|
Bristol Electronics | 886 |
|
RFQ | ||
|
Quest Components | 708 |
|
$17.8992 / $23.8656 | Buy Now | |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.035us Settling Time, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 4206 |
|
$30.3100 / $35.6600 | Buy Now |
DISTI #
AD9767ASTZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2000 | 0 |
|
$31.9800 | Buy Now |
|
CHIPMALL.COM LIMITED | 35ns Parallel 2.7V~5.5V 14Bit LQFP-487x7 Digital To Analog Converters DACs ROHS | 178 |
|
$10.8727 / $13.2506 | Buy Now |
|
LCSC | 35ns Parallel 2.7V5.5V 14Bit LQFP-48(7x7) Digital To Analog Converters (DACs) ROHS | 178 |
|
$10.7618 / $13.5210 | Buy Now |
Part Details for AD9767ASTZRL
AD9767ASTZRL CAD Models
AD9767ASTZRL Part Data Attributes:
|
AD9767ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9767ASTZRL
Analog Devices Inc
14-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD9767ASTZRL
This table gives cross-reference parts and alternative options found for AD9767ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9767ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC2904Y/1KG4 | Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9767ASTZRL vs DAC2904Y/1KG4 |
AD9767ASTZ | 14-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter | Analog Devices Inc | AD9767ASTZRL vs AD9767ASTZ |
DAC2904Y/2K | IC PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 14-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48, Digital to Analog Converter | Texas Instruments | AD9767ASTZRL vs DAC2904Y/2K |
DAC2904Y/250G4 | Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9767ASTZRL vs DAC2904Y/250G4 |
DAC2904Y/1K | Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9767ASTZRL vs DAC2904Y/1K |