-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7893
|
Newark | Da Converter, 14Bit, 125Msps, Lqfp, Resolution (Bits):14Bit, Sampling Rate:125Msps, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:2.7V To 5.5V, 3V To 5.5V, Adc/Dac Case Style:Lqfp, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices AD9767ASTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$42.9900 / $52.2600 | Buy Now |
DISTI #
505-AD9767ASTZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
352 In Stock |
|
$34.5723 / $44.2000 | Buy Now |
DISTI #
584-AD9767ASTZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit 125 MSPS Dual TxDAC+ RoHS: Compliant | 195 |
|
$35.2700 / $44.1900 | Buy Now |
|
Analog Devices Inc | 14-Bit 125 MSPS Dual TxDAC+ Min Qty: 1 Package Multiple: 1 | 71 |
|
$22.6700 / $44.2000 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 14-BIT DAC, PQFP48 | 481 |
|
$12.5699 / $18.8548 | Buy Now |
|
Ameya Holding Limited | AD9767ASTZ 双 14 位-Bit DAC, 125Msps, 并行接口, 48针 LQFP封装 | 316 |
|
RFQ | |
DISTI #
AD9767ASTZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 20 | 0 |
|
$31.9800 / $35.6300 | Buy Now |
DISTI #
SMC-AD9767ASTZ
|
Sensible Micro Corporation | Ic, Dual Tx-Dac, 14Bit 124Msps RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1301 Container: Tape & Reel | 1599 |
|
$7.7680 / $9.2245 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$12.5000 / $19.2300 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9767ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9767ASTZ
Analog Devices Inc
14-Bit, 125 MSPS Dual TxDAC+® Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9767ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9767ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC2904Y/1KG4 | Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9767ASTZ vs DAC2904Y/1KG4 |
DAC2904Y/2K | IC PARALLEL, WORD INPUT LOADING, 0.03 us SETTLING TIME, 14-BIT DAC, PQFP48, 7 X 7 MM, 1 MM HEIGHT, TQFP-48, Digital to Analog Converter | Texas Instruments | AD9767ASTZ vs DAC2904Y/2K |
DAC2904Y/250G4 | Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9767ASTZ vs DAC2904Y/250G4 |
DAC2904Y/1K | Dual-Channel, 14-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85 | Texas Instruments | AD9767ASTZ vs DAC2904Y/1K |