-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 100 MSPS+ TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0001
|
Newark | Da Converter, 12Bit, 125Msps, Wsoic, Resolution (Bits):12Bit, Sampling Rate:125Msps, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:28Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD9762ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$13.5200 / $15.9100 | Buy Now |
DISTI #
AD9762ARZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 28SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
621 In Stock |
|
$13.5250 / $17.2400 | Buy Now |
DISTI #
584-AD9762ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT 125 MSPS+ TxDAC DACr RoHS: Compliant | 0 |
|
$13.5200 / $15.9100 | Order Now |
DISTI #
V36:1790_06217079
|
Arrow Electronics | DAC 1-CH Segment 12-bit 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Date Code: 2141 | Americas - 27 |
|
$13.4900 | Buy Now |
DISTI #
V99:2348_06217079
|
Arrow Electronics | DAC 1-CH Segment 12-bit 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2141 | Americas - 1 |
|
$7.4520 / $13.9167 | Buy Now |
|
Analog Devices Inc | 12-BIT 125 MSPS+ TxDAC DACr Package Multiple: 27 | 179 |
|
$10.0300 / $17.2400 | Buy Now |
DISTI #
27017899
|
Verical | DAC 1-CH Segment 12-bit 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 54 |
|
$13.4900 | Buy Now |
DISTI #
67202530
|
Verical | DAC 1-CH Segment 12-bit 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2141 | Americas - 27 |
|
$13.4900 | Buy Now |
DISTI #
63492305
|
Verical | DAC 1-CH Segment 12-bit 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2141 | Americas - 1 |
|
$7.4520 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9762ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9762ARZ
Analog Devices Inc
12-Bit, 100 MSPS+ TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD9762ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9762ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9762ARZRL | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9762ARZ vs AD9762ARZRL |
THS5661AIDWR | 12-Bit, 125 MSPS, CommsDAC, Diff. Scalable Current Outputs between 2mA to 20mA 28-SOIC -40 to 85 | Texas Instruments | AD9762ARZ vs THS5661AIDWR |
AD9762AR | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9762ARZ vs AD9762AR |
AD9762ARRL | 12-Bit, 100 MSPS+ TxDAC® D/A Converter | Analog Devices Inc | AD9762ARZ vs AD9762ARRL |