Part Details for AD9753ASTZRL by Analog Devices Inc
Overview of AD9753ASTZRL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Price & Stock for AD9753ASTZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9753ASTZRLTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 48LQFP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$59.5750 | Buy Now |
DISTI #
584-AD9753ASTZR
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit, 300 MSPS TxDAC+ DAC RoHS: Compliant | 0 |
|
$68.0900 | Order Now |
|
Analog Devices Inc | 12-Bit, 300 MSPS TxDAC+ DAC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$44.2100 / $72.8500 | Buy Now |
DISTI #
AD9753ASTZRL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2000 | 0 |
|
$62.3200 | Buy Now |
Part Details for AD9753ASTZRL
AD9753ASTZRL CAD Models
AD9753ASTZRL Part Data Attributes:
|
AD9753ASTZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9753ASTZRL
Analog Devices Inc
12-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD9753ASTZRL
This table gives cross-reference parts and alternative options found for AD9753ASTZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9753ASTZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9753ASTRL | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 12-BIT DAC, PQFP48, 1.40 MM HEIGHT, PLASTIC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | AD9753ASTZRL vs AD9753ASTRL |
AD9753ASTZ | 12-Bit, 300 MSPS High Speed TxDAC+® D/A Converter | Analog Devices Inc | AD9753ASTZRL vs AD9753ASTZ |