-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9988
|
Newark | Da Converter, 12Bit, 300Msps, Lqfp, Resolution (Bits):12Bit, Sampling Rate:300Msps, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:3V To 3.6V, Adc/Dac Case Style:Lqfp, No. Of Pins:48Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD9753ASTZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$80.8800 / $92.3900 | Buy Now |
DISTI #
AD9753ASTZ-ND
|
DigiKey | IC DAC 12BIT A-OUT 48LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$65.9471 / $77.0200 | Buy Now |
DISTI #
584-AD9753ASTZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-Bit, 300 MSPS TxDAC+ DAC RoHS: Compliant | 4 |
|
$68.0900 / $79.0500 | Buy Now |
DISTI #
V36:1790_06217010
|
Arrow Electronics | DAC 1-CH Segment 12-bit 48-Pin LQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Date Code: 2413 | Americas - 8 |
|
$65.0500 / $70.9100 | Buy Now |
|
Analog Devices Inc | 12-Bit, 300 MSPS TxDAC+ DAC Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.2100 / $77.0200 | Buy Now |
|
Quest Components | 27 |
|
$72.0000 / $90.0000 | Buy Now | |
|
Quest Components | 79 |
|
$81.7744 / $105.5154 | Buy Now | |
|
ComSIT USA | 12-BIT, 300 MSPS HIGH SPEED TXDAC+ D/A CONVERTER D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, PQFP48 RoHS: Compliant | Europe - 8 |
|
RFQ | |
DISTI #
AD9753ASTZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1 | 11 |
|
$69.4500 / $71.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9753ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9753ASTZ
Analog Devices Inc
12-Bit, 300 MSPS High Speed TxDAC+® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 1.40 MM HEIGHT, PLASTIC, MS-026BBC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for AD9753ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9753ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9753ASTRL | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 12-BIT DAC, PQFP48, 1.40 MM HEIGHT, PLASTIC, LQFP-48, Digital to Analog Converter | Analog Devices Inc | AD9753ASTZ vs AD9753ASTRL |
AD9753ASTZRL | 12-Bit, 300 MSPS High Speed TxDAC+® D/A Converter | Analog Devices Inc | AD9753ASTZ vs AD9753ASTZRL |