Part Details for AD9750ARUZRL7 by Analog Devices Inc
Overview of AD9750ARUZRL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9750ARUZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD9750ARUZRL7-ND
|
DigiKey | IC DAC 10BIT A-OUT 28TSSOP Min Qty: 20 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
30181 In Stock |
|
$15.7100 | Buy Now |
DISTI #
AD9750ARUZRL7TR-ND
|
DigiKey | IC DAC 10BIT A-OUT 28TSSOP Min Qty: 20 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6000 | Buy Now |
DISTI #
584-AD9750ARUZR7
|
Mouser Electronics | Digital to Analog Converters - DAC 10 BIT 125 MSPS+ TxDAC DAC RoHS: Compliant | 0 |
|
$14.2800 | Order Now |
|
Analog Devices Inc | 10 BIT 125 MSPS+ TxDAC DAC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$13.6000 / $16.6300 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, Word Input Loading, 0.035us Settling Time, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 30181 |
|
$12.8400 / $15.1100 | Buy Now |
DISTI #
AD9750ARUZRL7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$14.2300 | Buy Now |
Part Details for AD9750ARUZRL7
AD9750ARUZRL7 CAD Models
AD9750ARUZRL7 Part Data Attributes
|
AD9750ARUZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9750ARUZRL7
Analog Devices Inc
10-Bit, 100 MSPS+ TxDAC® D/A Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD9750ARUZRL7
This table gives cross-reference parts and alternative options found for AD9750ARUZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9750ARUZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9750ARURL7 | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.035 us SETTLING TIME, 10-BIT DAC, PDSO28, TSSOP-28, Digital to Analog Converter | AD9750ARUZRL7 vs AD9750ARURL7 |