-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 16-Bit 250 MSPS Digital-to-Analog Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7887
|
Newark | Dac, 16Bit, Lfcsp-Vq-72, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:250Msps, Data Interface:3 Wire, 4 Wire, Serial, Spi, Supply Voltage Range:3.13V To 3.47V, Adc/Dac Case Style:Lfcsp-Vq, No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices AD9747BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$33.7100 / $43.1000 | Buy Now |
DISTI #
505-AD9747BCPZ-ND
|
DigiKey | IC DAC 16BIT A-OUT 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
433 In Stock |
|
$32.4089 / $41.4400 | Buy Now |
DISTI #
584-AD9747BCPZ
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 16Bit, 250 MSPS D-A Converter RoHS: Compliant | 0 |
|
$32.4000 / $41.4400 | Order Now |
DISTI #
V36:1790_06216945
|
Arrow Electronics | DAC 2-CH 16-bit 72-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 20 Weeks Date Code: 2306 | Americas - 108 |
|
$31.9600 / $32.2800 | Buy Now |
DISTI #
E54:1762_00110113
|
Arrow Electronics | DAC 2-CH 16-bit 72-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2412 | Europe - 8 |
|
$29.5100 / $38.0800 | Buy Now |
|
Analog Devices Inc | Dual 16Bit, 250 MSPS D-A Conve Min Qty: 1 Package Multiple: 1 | 87 |
|
$21.2700 / $41.4400 | Buy Now |
DISTI #
77678933
|
Verical | DAC 2-CH 16-bit 72-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 21 Package Multiple: 21 Date Code: 2306 | Americas - 105 |
|
$31.9600 / $32.2800 | Buy Now |
DISTI #
80012334
|
Verical | DAC 2-CH 16-bit 72-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 8 |
|
$29.5100 / $38.0800 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
AD9747BCPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 21 | 0 |
|
$29.9700 / $33.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9747BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9747BCPZ
Analog Devices Inc
Dual 16-Bit 250 MSPS Digital-to-Analog Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD9747BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9747BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9747BCPZRL | Dual 16-Bit 250 MSPS Digital-to-Analog Converters | Analog Devices Inc | AD9747BCPZ vs AD9747BCPZRL |