Part Details for AD9744-ARU by Analog Devices Inc
Overview of AD9744-ARU by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9744-FMC-EBZ | Analog Devices | FMC EVAL BOARD | |
AD9744ARZ | Analog Devices | 14 BIT 210 MSPS TxDAC DAC IC | |
AD9744ARUZ | Analog Devices | 14 BIT 210 MSPS TxDAC DAC IC |
Part Details for AD9744-ARU
AD9744-ARU CAD Models
AD9744-ARU Part Data Attributes
|
AD9744-ARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9744-ARU
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 14-BIT DAC, PDSO28, TSSOP-28, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD9744-ARU
This table gives cross-reference parts and alternative options found for AD9744-ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9744-ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9744ARUZRL7 | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9744-ARU vs AD9744ARUZRL7 |
AD9744ARU | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9744-ARU vs AD9744ARU |
AD9744ARURL7 | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9744-ARU vs AD9744ARURL7 |
AD9744ARUZ | 14-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9744-ARU vs AD9744ARUZ |