-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 210 MSPS TxDAC® D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9978
|
Newark | Dac, 10Bit, Lfcsp-Vq-32, -40 To 85Deg C, Resolution (Bits):10Bit, Sampling Rate:210Msps, Data Interface:Parallel, Supply Voltage Range:2.7V To 3.6V, Adc/Dac Case Style:Lfcsp-Vq, No. Of Pins:32Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD9740ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$11.3500 / $16.4300 | Buy Now |
DISTI #
AD9740ACPZ-ND
|
DigiKey | IC DAC 10BIT A-OUT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
89 In Stock |
|
$12.0089 / $17.3900 | Buy Now |
DISTI #
584-AD9740ACPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 10 BIT 210 MSPS TxDAC DAC IC RoHS: Compliant | 0 |
|
$12.0000 / $17.3800 | Order Now |
DISTI #
V36:1790_06216884
|
Arrow Electronics | DAC 1-CH Segment 10-bit 32-Pin LFCSP EP Tray Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks Date Code: 2119 | Americas - 8 |
|
$10.3320 / $10.9750 | Buy Now |
|
Analog Devices Inc | 10 BIT 210 MSPS TxDAC DAC IC Min Qty: 1 Package Multiple: 1 | 18 |
|
$7.6000 / $17.3900 | Buy Now |
DISTI #
58086455
|
Verical | DAC 1-CH Segment 10-bit 32-Pin LFCSP EP Tray Min Qty: 8 Package Multiple: 8 Date Code: 2119 | Americas - 8 |
|
$10.3320 / $10.9750 | Buy Now |
|
Rochester Electronics | 10-Bit, 210 MSPS TXDAC D/A Converter RoHS: Compliant Status: Active Min Qty: 1 | 1121 |
|
$10.1600 / $11.9600 | Buy Now |
DISTI #
AD9740ACPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 60 | 0 |
|
$10.7200 / $11.4500 | Buy Now |
|
Chip1Cloud | IC DAC 10BIT 210MSPS 32-LFCSP | 2000 |
|
RFQ | |
DISTI #
C1S103100213236
|
Chip1Stop | DAC 1-CH Segment 10-bit 32-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 64 |
|
$9.2800 / $12.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9740ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9740ACPZ
Analog Devices Inc
10-Bit, 210 MSPS TxDAC® D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD9740ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9740ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9740ACP-PCB | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 10-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter | Analog Devices Inc | AD9740ACPZ vs AD9740ACP-PCB |