Part Details for AD9740ACPRL7 by Analog Devices Inc
Results Overview of AD9740ACPRL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD9740ACPRL7 Information
AD9740ACPRL7 by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD9740ACPRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17741 |
|
$5.2800 / $6.6000 | Buy Now |
Part Details for AD9740ACPRL7
AD9740ACPRL7 CAD Models
AD9740ACPRL7 Part Data Attributes
|
AD9740ACPRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9740ACPRL7
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 10-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AD9740ACPRL7
This table gives cross-reference parts and alternative options found for AD9740ACPRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9740ACPRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD9740ACP-PCB | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 10-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter | AD9740ACPRL7 vs AD9740ACP-PCB |
AD9740ACPZRL7 | Analog Devices Inc | $9.5028 | 10-Bit, 210 MSPS TxDAC® D/A Converter | AD9740ACPRL7 vs AD9740ACPZRL7 |
AD9740ACPZ | Analog Devices Inc | $11.8340 | 10-Bit, 210 MSPS TxDAC® D/A Converter | AD9740ACPRL7 vs AD9740ACPZ |