Part Details for AD9740ACP by Analog Devices Inc
Overview of AD9740ACP by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD9740ACP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 2 |
|
$13.8936 / $14.8860 | Buy Now | |
|
Quest Components | 29 |
|
$18.5000 / $22.5000 | Buy Now | |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15663 |
|
$7.1700 / $8.4300 | Buy Now |
|
Chip1Cloud | 10-Bit, 210 MSPS TxDAC D/A Converter | 8500 |
|
RFQ |
Part Details for AD9740ACP
AD9740ACP CAD Models
AD9740ACP Part Data Attributes:
|
AD9740ACP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9740ACP
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 10-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AD9740ACP
This table gives cross-reference parts and alternative options found for AD9740ACP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9740ACP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9740ACP-PCB | IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 10-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter | Analog Devices Inc | AD9740ACP vs AD9740ACP-PCB |
AD9740ACPZ | 10-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9740ACP vs AD9740ACPZ |