Part Details for AD9740ACP-PCB by Analog Devices Inc
Overview of AD9740ACP-PCB by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9740ACPZRL7 | Analog Devices | 10 BIT, 210 MSPS TxDAC DAC IC | |
AD9740ACPZ | Analog Devices | 10 BIT 210 MSPS TxDAC DAC IC | |
EV1HMC470ALP3 | Analog Devices | Evaluation PCB |
Part Details for AD9740ACP-PCB
AD9740ACP-PCB CAD Models
AD9740ACP-PCB Part Data Attributes
|
AD9740ACP-PCB
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9740ACP-PCB
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 10-BIT DAC, QCC32, 5 X 5 MM, MO-220VHHD-2, LFCSP-32, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0684% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 0.011 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for AD9740ACP-PCB
This table gives cross-reference parts and alternative options found for AD9740ACP-PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9740ACP-PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9740ACPZRL7 | 10-Bit, 210 MSPS TxDAC® D/A Converter | Analog Devices Inc | AD9740ACP-PCB vs AD9740ACPZRL7 |