-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9972
|
Newark | Da Converter, 14Bit, 2.5Gsps, Cspbga, Resolution (Bits):14Bit, Sampling Rate:2.5Gsps, Data Interface:Lvds, Parallel, Spi, Supply Voltage Range:1.7V To 1.9V, 3.1V To 3.5V, Adc/Dac Case Style:Cspbga, No. Of Pins:160Pins Rohs Compliant: Yes |Analog Devices AD9739ABBCZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$84.4200 / $98.3700 | Buy Now |
DISTI #
AD9739ABBCZ-ND
|
DigiKey | IC DAC 14BIT A-OUT 160CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
38 In Stock |
|
$81.1756 / $94.6000 | Buy Now |
DISTI #
584-AD9739ABBCZ
|
Mouser Electronics | Digital to Analog Converters - DAC 14 Bit 2.5 GSPS DAC A Revision RoHS: Compliant | 4 |
|
$81.1800 / $94.5900 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.013US SETTLING TIME, PBGA160 | 152 |
|
$139.2645 / $185.6860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9739ABBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9739ABBCZ
Analog Devices Inc
14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 4093535 | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-160 | |
Pin Count | 160 | |
Manufacturer Package Code | BC-160-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.B.2.A | |
HTS Code | 8542.39.00.01 | |
Samacsys Description | BGA-160,RF Digital-to-Analog Converters | |
Samacsys Manufacturer | Analog Devices | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Settling Time-Nom (tstl) | 0.013 µs | |
Supply Current-Max | 183 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD9739ABBCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9739ABBCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9739BBCZ | 14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter | Analog Devices Inc | AD9739ABBCZ vs AD9739BBCZ |
AD9739BBCZRL | 14-Bit, 2.5 GSPS, RF Digital-to-Analog Converter | Analog Devices Inc | AD9739ABBCZ vs AD9739BBCZRL |