-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD9737ABBCZ-ND
|
DigiKey | IC DAC 11BIT A-OUT 160CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
13 In Stock |
|
$64.2800 | Buy Now |
DISTI #
584-AD9737ABBCZ
|
Mouser Electronics | Digital to Analog Converters - DAC 11 Bit 1.5 GSPS DAC RoHS: Compliant | 0 |
|
$61.7100 / $64.2800 | Order Now |
DISTI #
V99:2348_06216860
|
Arrow Electronics | DAC 1-CH Quad-Switch 11-bit 160-Pin CSP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1605 | Americas - 2 |
|
$23.7800 / $66.1364 | Buy Now |
|
Analog Devices Inc | 11 Bit 1.5 GSPS DAC Min Qty: 1 Package Multiple: 1 | 1987 |
|
$47.6900 / $64.2800 | Buy Now |
|
Rochester Electronics | AD9737A - 11-Bit, 2.5 GSPS, RF Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 123 |
|
$63.7400 / $74.9900 | Buy Now |
DISTI #
AD9737ABBCZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 9 | 0 |
|
$67.2400 / $77.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD9737ABBCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD9737ABBCZ
Analog Devices Inc
11-Bit, 2.5 GSPS, RF Digital-to-Analog Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | CSPBGA-160 | |
Pin Count | 160 | |
Manufacturer Package Code | BC-160-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 1 V | |
Analog Output Voltage-Min | -1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PBGA-B160 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 11 | |
Number of Functions | 1 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA160,14X14,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Settling Time-Nom (tstl) | 0.013 µs | |
Supply Current-Max | 183 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for AD9737ABBCZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD9737ABBCZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9737ABBCZRL | 11-Bit, 2.5 GSPS, RF Digital-to-Analog Converter | Analog Devices Inc | AD9737ABBCZ vs AD9737ABBCZRL |